3M White Coverall, XL
- RS Stock No.:
- 259-5135
- Mfr. Part No.:
- 7100048964
- Brand:
- 3M
Subtotal (1 unit)*
£7.03
(exc. VAT)
£8.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 70 unit(s) ready to ship
- Plus 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.03 |
*price indicative
- RS Stock No.:
- 259-5135
- Mfr. Part No.:
- 7100048964
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Size | XL | |
| Material Properties | Breathable, Lightweight | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Polypropylene | |
| Hooded | Yes | |
| Series | 4520 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Size XL | ||
Material Properties Breathable, Lightweight | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Polypropylene | ||
Hooded Yes | ||
Series 4520 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Series 4520 Coverall, X-Large, Polypropylene - 7100048964
This protective coverall is a unisex solution, designed to safeguard the wearer against hazardous dusts and certain light liquid splashes. Made from lightweight polypropylene, it offers breathability and comfort, ensuring that you remain protected without compromising on ease of movement during tasks. The coverall features a hood and is available in size XL, making it suitable for various applications within work environments.
Features & Benefits
• Lightweight design reduces fatigue during extended wear
• Breathable fabric enhances comfort in warm conditions
• Hooded style provides extra protection for the head
• Constructed from polypropylene for durability
• Anti-static coating lowers risk of static discharge
• Type 5 and Type 6 certified for safety
• Breathable fabric enhances comfort in warm conditions
• Hooded style provides extra protection for the head
• Constructed from polypropylene for durability
• Anti-static coating lowers risk of static discharge
• Type 5 and Type 6 certified for safety
Applications
• Suitable for use in industrial cleaning tasks
• Ideal for maintenance applications in electronics
• Works effectively in environments involving light liquid exposure
• Utilised for tasks requiring protection from airborne particulates
• Ideal for maintenance applications in electronics
• Works effectively in environments involving light liquid exposure
• Utilised for tasks requiring protection from airborne particulates
Can it be used for contact with hazardous substances?
No, it is not suitable for hazardous substances beyond Type 5/6 certification.
Will it protect against high mechanical risks?
No, it should not be used in high mechanical risk conditions.
Is it safe to wear in hot environments?
No, it is not intended for excessive heat exposure.
Can the suit be reused after exposure to contaminants?
No, it is designed for single use only and should be discarded.
Does it protect against sparks or flames?
No, contact with heavy oils, sparks, or flames is not recommended.
