Ansell Yellow Coverall, S
- RS Stock No.:
- 876-872
- Mfr. Part No.:
- YE30T-00214-02
- Brand:
- Ansell
Image representative of range
Subtotal (1 box of 45 units)*
£577.89
(exc. VAT)
£693.47
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £577.89 | £12.842 |
*price indicative
- RS Stock No.:
- 876-872
- Mfr. Part No.:
- YE30T-00214-02
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | S | |
| Product Type | Protective Suit | |
| Material Properties | Chemical Protection, High Visibility | |
| Colour | Yellow | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | No | |
| Series | AlphaTec 3000 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size S | ||
Product Type Protective Suit | ||
Material Properties Chemical Protection, High Visibility | ||
Colour Yellow | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded No | ||
Series AlphaTec 3000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell chemical protective suit is designed to offer superior protection and comfort against hazardous materials while enhancing visibility in low-light environments.
Multi-layer chemical barrier provides protection against numerous chemicals
Bright yellow colour enhances visibility for improved workplace safety
Welded and taped seams create a strong barrier against liquids and particles
Constructed from durable, lightweight non-woven barrier laminate fabric
