3M Blue, White Coverall, 2XL

Image representative of range

Subtotal (1 unit)*

£9.38

(exc. VAT)

£11.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.38

*price indicative

RS Stock No.:
766-060
Mfr. Part No.:
7100216889
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Coverall

Size

2XL

Material Properties

Anti-Static, Breathable

Colour

Blue, White

Style

Coverall

Gender

Unisex

Material

Non-Woven Robust 60 GSM Material

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M Protective Coverall 4535 provides a superb balance of comfort and protection. The front is MADE from a soft non-woven robust 60gsm material, with a microporous laminate for enhanced splash protection, combined with a SMMMS back panel for increased breathability. The 3M Protective Coverall 4535 acts as a barrier to limited liquid splashes and hazardous particles.

Special breathable panel hood design combined with large breathable back panels reduce the risk of heat stress in hot environments

2-way zip and Storm flap with elasticated apertures reduces the risk of skin exposure

Anti-static coating EN 1149-5 reduces static discharge and the risk of sparks

Knitted cuffs with elasticated waist and ankles for increased comfort and freedom of movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy