3M 4530 Blue, White Coverall, Coverall, M
- RS Stock No.:
- 766-043
- Mfr. Part No.:
- 7000109011
- Brand:
- 3M
Subtotal (1 unit)*
£9.22
(exc. VAT)
£11.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 13 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.22 |
*price indicative
- RS Stock No.:
- 766-043
- Mfr. Part No.:
- 7000109011
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Size | M | |
| Product Type | Coverall | |
| Material Properties | Anti-Static | |
| Colour | Blue, White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Spunbond-Meltblown-Spunbond | |
| Series | 4530 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Size M | ||
Product Type Coverall | ||
Material Properties Anti-Static | ||
Colour Blue, White | ||
Style Coverall | ||
Gender Unisex | ||
Material Spunbond-Meltblown-Spunbond | ||
Series 4530 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Disposable Protective Collared Coveralls 4530 are the coveralls that professionals look to for enhanced safety, functionality, and long-lasting comfort. Built with secondary flame spread-resistant properties, our full-body suit features a comfortable design and enhanced construction for peace-of-mind on the job.
Constructed from SMMS material for Type 5 and Type 6 protection
Anti-static treatment can help reduce static build-up
Two-way zipper with sealable Storm flap helps provide additional protection against contaminants
Knit cuffs provide a soft wrist closure for increased comfort
25 units included in each case