3M White Coverall, 4XL

Image representative of range

Subtotal (1 unit)*

£5.31

(exc. VAT)

£6.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.31

*price indicative

RS Stock No.:
766-025
Mfr. Part No.:
7000089617
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Size

4XL

Product Type

Coverall

Material Properties

Breathable

Colour

White

Style

Coverall

Gender

Unisex

Material

Spunbond-Meltblown-Spunbond

RoHS Status: Exempt

COO (Country of Origin):
CN
The 3M Protective Coverall 4515 is a strong 50gsm SMS coverall with superb breathability and comfort meaning it can be worn comfortably for long periods of time and help productivity. CE certified it protects against toxic dusts Type 5, liquid splashes Type 6 and nuclear particles to EN 1073-2. An economic solution, it is available in a variety of colours to assist in identification and zoning.

Type 5/6 Coverall designed to offer cost effective protection against hazardous dusts such as asbestos Fibre

Made from highly breathable SMS non-woven for effective release of body heat and moisture and reduced heat stress

Soft and strong 50gsm SMS for strong performance

CE Cat III Type 5/6 hazardous dusts and limited liquid splashes

EN 1073-2 nuclear particulate hold out

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy