3M White Coverall, 4XL
- RS Stock No.:
- 766-024
- Mfr. Part No.:
- 7000089596
- Brand:
- 3M
Image representative of range
Subtotal (1 unit)*
£4.88
(exc. VAT)
£5.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.88 |
*price indicative
- RS Stock No.:
- 766-024
- Mfr. Part No.:
- 7000089596
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Size | 4XL | |
| Product Type | Coverall | |
| Material Properties | Breathable, Lightweight | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Non-Woven Polypropylene | |
| Hooded | Yes | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Size 4XL | ||
Product Type Coverall | ||
Material Properties Breathable, Lightweight | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Non-Woven Polypropylene | ||
Hooded Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Protective Coverall 4500 is designed to be a general purpose coverall for light protection against non-hazardous dusts and dirt. Whether it is for domestic DIY use, light duty industrial cleaning and maintenance applications or environments where hygiene and cleanliness are important.
Single use dust/dirt coverall
Elasticated hood and cuffs
Breathable and non-woven material
Storm flap over zip