3M White, Green Coverall, Coverall, M
- RS Stock No.:
- 765-928
- Mfr. Part No.:
- 7000034761
- Brand:
- 3M
Image representative of range
Subtotal (1 unit)*
£6.92
(exc. VAT)
£8.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.92 |
*price indicative
- RS Stock No.:
- 765-928
- Mfr. Part No.:
- 7000034761
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Size | M | |
| Product Type | Coverall | |
| Material Properties | Lightweight, Breathable | |
| Colour | White, Green | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Spunbond-Meltblown-Spunbond | |
| Hooded | Yes | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Size M | ||
Product Type Coverall | ||
Material Properties Lightweight, Breathable | ||
Colour White, Green | ||
Style Coverall | ||
Gender Unisex | ||
Material Spunbond-Meltblown-Spunbond | ||
Hooded Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Disposable Protective Coveralls built for protection and designed for comfort, this protective gear features breathable back panels and an anatomical fit for enhanced wear, coverage, and comfort while working. Excellent comfort and versatility while protecting your worker's safety with our protective coveralls. Thanks to elastic at the waist, ankles, and wrists, our disposable coveralls stay comfortably in place.
Two-way zipper with sealable Storm flap helps provide additional protection against contaminants
Anti-static treatment can help reduce static build-up
Does not contain natural rubber latex components
Seamless shoulders and sleeve tops offer extra strength and protection
Extra-roomy design in arms and legs deliver enhanced mobility
20 or 25 units are included in each case