Skytec Blue Disposable overalls, EN 1073-2, EN 1149-5, XL
- RS Stock No.:
- 670-553
- Mfr. Part No.:
- BMC00001DJ
- Brand:
- Skytec
Subtotal (1 box of 50 units)*
£127.27
(exc. VAT)
£152.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £127.27 | £2.545 |
*price indicative
- RS Stock No.:
- 670-553
- Mfr. Part No.:
- BMC00001DJ
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Material Properties | Chemical Resistant | |
| Colour | Blue | |
| Style | Disposable overalls | |
| Gender | Unisex | |
| Standards Met | EN 1073-2, EN 1149-5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Material Properties Chemical Resistant | ||
Colour Blue | ||
Style Disposable overalls | ||
Gender Unisex | ||
Standards Met EN 1073-2, EN 1149-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Benchmark BMC-01 is a limited life coverall made from lightweight spun bonded Polypropylene. It is designed to protect workers from hazardous substances or sensitive products and processes from contamination. Key certifications include EN 1073-2:2002 for protection against radioactive contamination, EN 13982-1:2004+A1:2010 for protection against airborne solid particulates (Type 5), EN 13034:2005+A1:2009 for limited protection against liquid chemicals (Type 6).
SMS breathable material
Elasticated waist
Overlocked stitched seams
Inset sleeve for ease of movement
Available in blue color
Elasticated waist
Overlocked stitched seams
Inset sleeve for ease of movement
Available in blue color
Related links
- Skytec Blue Disposable overalls EN 1149-5 XL
- Skytec Blue Disposable overalls EN 1149-5, L
- Skytec Blue Disposable overalls EN 1149-5, XXXL
- Skytec Blue Disposable overalls EN 1149-5 L
- Skytec Blue Disposable overalls EN 1149-5, XXL
- Skytec Blue Disposable overalls EN 1149-5 XXXL
- Skytec Blue Disposable overalls EN 1149-5 M
- Skytec Blue Disposable overalls EN 1149-5 XXL
