Skytec Blue Overall, 100 → 108 cm, L
- RS Stock No.:
- 670-554
- Mfr. Part No.:
- BMC00001DH
- Brand:
- Skytec
Subtotal (1 box of 50 units)*
£127.27
(exc. VAT)
£152.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £127.27 | £2.545 |
*price indicative
- RS Stock No.:
- 670-554
- Mfr. Part No.:
- BMC00001DH
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Overall | |
| Size | L | |
| Material Properties | Chemical Resistant | |
| Colour | Blue | |
| Style | Overall | |
| Gender | Unisex | |
| Chest Size | 100 → 108 cm | |
| Material | Polypropylene | |
| Series | BMC-01 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Overall | ||
Size L | ||
Material Properties Chemical Resistant | ||
Colour Blue | ||
Style Overall | ||
Gender Unisex | ||
Chest Size 100 → 108 cm | ||
Material Polypropylene | ||
Series BMC-01 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Benchmark BMC-01 is a limited life coverall made from lightweight spun bonded Polypropylene. It is designed to protect workers from hazardous substances or sensitive products and processes from contamination. Key certifications include EN 1073-2:2002 for protection against radioactive contamination, EN 13982-1:2004+A1:2010 for protection against airborne solid particulates (Type 5), EN 13034:2005+A1:2009 for limited protection against liquid chemicals (Type 6).
SMS breathable material
Elasticated waist
Overlocked stitched seams
Inset sleeve for ease of movement
Available in blue color
