Skytec Blue Disposable overalls, EN 1073-2, EN 1149-5, XXXL

Subtotal (1 box of 50 units)*

£127.27

(exc. VAT)

£152.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£127.27£2.545

*price indicative

RS Stock No.:
670-551
Mfr. Part No.:
BMC00001DN
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XXXL

Material Properties

Chemical Resistant

Colour

Blue

Style

Disposable overalls

Gender

Unisex

Standards Met

EN 1073-2, EN 1149-5

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Benchmark BMC-01 is a limited life coverall made from lightweight spun bonded Polypropylene. It is designed to protect workers from hazardous substances or sensitive products and processes from contamination. Key certifications include EN 1073-2:2002 for protection against radioactive contamination, EN 13982-1:2004+A1:2010 for protection against airborne solid particulates (Type 5), EN 13034:2005+A1:2009 for limited protection against liquid chemicals (Type 6).

SMS breathable material
Elasticated waist
Overlocked stitched seams
Inset sleeve for ease of movement
Available in blue color

Related links