Ansell White, Red Coverall, 4XL
- RS Stock No.:
- 428-279
- Mfr. Part No.:
- WR17S-00111-08
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 428-279
- Mfr. Part No.:
- WR17S-00111-08
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Coverall | |
| Size | 4XL | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White, Red | |
| Style | Coverall | |
| Gender | Unisex | |
| Series | Alphatec 1500 PLUS Fr | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Coverall | ||
Size 4XL | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White, Red | ||
Style Coverall | ||
Gender Unisex | ||
Series Alphatec 1500 PLUS Fr | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Protective Hood - WR17S-00111-02
This protective hood is designed as part of disposable protective clothing, providing effective coverage against light sprays and solid particles in hazardous environments. Constructed from SMS fabric, it serves as a chemical-resistant coverall ideal for users in the industrial and chemical sectors needing reliable protection while maintaining comfort during extended wear.
Features & Benefits
• Lightweight design ensures comfort during prolonged use
• Anti-static protective clothing compliant with relevant standards
• SMS fabric barrier provides resistance to particulates and light liquids
• Disposable nature offers convenience and reduces contamination risks
• Breathable material enhances air circulation and reduces heat stress
• Optimised fit accommodates a range of body movements
Applications
• Suitable for chemical handling in industrial settings
• Applicable in environments where contamination from solid particles is a concern
• Can be used for tasks like loading and unloading equipment
• Often employed in the filling and blending of chemical substances
• Ideal for raw material sample collection where safety is paramount
What considerations should be taken into account when selecting protective clothing for chemical exposure?
Selecting protective clothing should involve assessing the type of chemicals handled, exposure duration, and the need for additional protective gear. Understanding the garment's resistance properties will help ensure adequate safety.
How does the anti-static feature enhance safety in hazardous environments?
The anti-static feature prevents the accumulation of static electricity, reducing the risk of igniting flammable materials or causing sparks, thereby enhancing safety especially in explosive atmospheres.
Is this type of protective hood suitable for reuse, or should it be disposed of after use?
This protective hood is designed as a disposable item to minimise the risk of contamination. Reusing it could compromise its protective capabilities and expose the user to hazards.
