Ansell Green Coverall, 4XL
- RS Stock No.:
- 345-629
- Mfr. Part No.:
- GR20B-00111-08
- Brand:
- Ansell
Subtotal (1 unit)*
£6.90
(exc. VAT)
£8.28
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.90 |
*price indicative
- RS Stock No.:
- 345-629
- Mfr. Part No.:
- GR20B-00111-08
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 4XL | |
| Product Type | Disposable Overall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Green | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Hooded | Yes | |
| Series | AlphaTec 2000 STANDARD - Model 111 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 4XL | ||
Product Type Disposable Overall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Green | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Hooded Yes | ||
Series AlphaTec 2000 STANDARD - Model 111 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Superior breathable microporous laminate suit, perfected for industrial applications. its lightweight design ensures comfort during extended wear while providing reliable protection. the advanced microporous material allows airflow while blocking liquids and particulates. ideal for hazardous work environments requiring both safety and mobility.
EN 14126 and ASTM F1670/1671 certified
Microporous laminate fabric
