Ansell Green Coverall, EN 1073-2, EN 1149-5, EN 14126, S
- RS Stock No.:
- 428-204
- Mfr. Part No.:
- GR40T-00121-02
- Brand:
- Ansell
Subtotal (1 unit)*
£74.40
(exc. VAT)
£89.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.40 |
*price indicative
- RS Stock No.:
- 428-204
- Mfr. Part No.:
- GR40T-00121-02
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | S | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Green | |
| Style | Coverall | |
| Gender | Unisex | |
| Standards Met | EN 1073-2, EN 1149-5, EN 14126 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size S | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Green | ||
Style Coverall | ||
Gender Unisex | ||
Standards Met EN 1073-2, EN 1149-5, EN 14126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Robust multi-layer protective suit offers reliable protection against over 200 chemicals. Designed for durability, it ensures maximum safety in hazardous and challenging environments.
CE CATEGORY III (Type 3 B, Type 4 B, Type 5 B, EN 1073 2, EN 14126, EN 1149 5)
Welded and taped seams
Welded and taped seams
