Ansell Green Coverall, XL

Subtotal (1 unit)*

£364.12

(exc. VAT)

£436.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£364.12

*price indicative

RS Stock No.:
428-192
Mfr. Part No.:
GR40T000756-05-G02
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Disposable Overall

Size

XL

Material Properties

Chemical & Liquid Resistant

Colour

Green

Style

Coverall

Gender

Unisex

Material

Multi Layer Non-Woven Barrier Laminated Fabric

Hooded

Yes

Series

AlphaTec 4000 AVANT2 AIRline - Model 756

RoHS Status: Exempt

The Ansell Encapsulated chemical protective suit designed for air-fed or supplied systems. Welded and taped seams provide enhanced protection, ensuring the highest defence against liquids and particulates.

CE CATEGORY III (Type 3, EN 1073 1, EN 1149 5)

Superb barrier against liquids and particulates

Related links