Ansell Green Coverall, 3XL
- RS Stock No.:
- 428-182
- Mfr. Part No.:
- GR20T-00111-07
- Brand:
- Ansell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 428-182
- Mfr. Part No.:
- GR20T-00111-07
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 3XL | |
| Product Type | Disposable Overall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Green | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Hooded | Yes | |
| Series | AlphaTec 2000 Ts PLUS - Model 111 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 3XL | ||
Product Type Disposable Overall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Green | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Hooded Yes | ||
Series AlphaTec 2000 Ts PLUS - Model 111 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Ultra low linting breathable protective suit, made with microporous laminate for strong chemical protection. keeps you safe while staying comfortable in labs, cleanrooms, or industrial work. lightweight and durable, it resists liquids without creating lint. perfect where cleanliness and safety matter most.
CE CATEGORY III (Type 4 B, Type 5 B, Type 6 B, EN 1073 2, EN 14126, DIN 32781, EN 1149 5)
Optimized fit
