Ansell Green Coverall, EN 1073-2, EN 1149-5, EN 14126, XL

Subtotal (1 unit)*

£9.23

(exc. VAT)

£11.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.23

*price indicative

RS Stock No.:
428-179
Mfr. Part No.:
GR20T-00111-05
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

XL

Material Properties

Chemical & Liquid Resistant

Colour

Green

Style

Coverall

Gender

Unisex

Standards Met

EN 1073-2, EN 1149-5, EN 14126

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Ultra low linting breathable protective suit, made with microporous laminate for strong chemical protection. keeps you safe while staying comfortable in labs, cleanrooms, or industrial work. lightweight and durable, it resists liquids without creating lint. perfect where cleanliness and safety matter most.

CE CATEGORY III (Type 4 B, Type 5 B, Type 6 B, EN 1073 2, EN 14126, DIN 32781, EN 1149 5)
Optimized fit

Related links