Ansell Yellow Coverall, M

RS Stock No.:
348-607
Mfr. Part No.:
YE30TA00756-03-G05
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Disposable Overall

Size

M

Material Properties

Chemical & Liquid Resistant

Colour

Yellow

Style

Coverall

Gender

Unisex

Material

Multi Layer Non-Woven Barrier Laminated Fabric

Hooded

Yes

Series

AlphaTec 3000 AVANT2 AIRline

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Encapsulated full chemical protection suit designed for air-fed or supplied systems. Features a panoramic visor for a clear, unobstructed field of vision, ensuring maximum safety in hazardous environments.

CE CATEGORY III (Type 3, EN 1073 1, EN 1149 5)

Panoramic visor design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy