Ansell White Coverall, 42/46
- RS Stock No.:
- 347-987
- Mfr. Part No.:
- WH25B-00409-00
- Brand:
- Ansell
Subtotal (1 unit)*
£4.55
(exc. VAT)
£5.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.55 |
*price indicative
- RS Stock No.:
- 347-987
- Mfr. Part No.:
- WH25B-00409-00
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 42/46 | |
| Product Type | Disposable Overall | |
| Material Properties | Chemical Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | AlphaTec 2500 - Model 407 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 42/46 | ||
Product Type Disposable Overall | ||
Material Properties Chemical Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series AlphaTec 2500 - Model 407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Overboots designed for police forensic Scene of crime officers, offering an optimal balance of comfort and performance for critical investigations.
Unique material offering exceptional strength, liquid and particulate protection
Low linting reduces risk of contamination in critical areas
