Ansell Yellow Coverall, L

RS Stock No.:
347-401
Mfr. Part No.:
YE30T000756-04-G05
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

L

Product Type

Disposable Overall

Material Properties

Chemical & Liquid Resistant

Colour

Yellow

Style

Coverall

Gender

Unisex

Material

Multi Layer Non-Woven Barrier Laminated Fabric

Hooded

Yes

Series

AlphaTec 3000 AVANT2 AIRline

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansell Disposable overalls, L size, Chemical & Liquid Resistant - YE30T000756-04-G05


This disposable overall is a unisex protective covering designed to provide exceptional protection against hazardous substances. Made from lightweight, chemical and liquid-resistant material, these yellow coveralls ensure ease of movement and comfort in various industrial settings. The overalls comply with EN 1073-2, EN 1149-5, and EN 14126 standards, making them suitable for tasks requiring high levels of safety.

Features & Benefits


• Chemical-resistant fabric safeguards against harmful substances
• Liquid-resistant apparel prevents absorption of liquids
• Unisex fit offers versatile wear for all genders
• Lightweight design ensures comfort during extended use
• Complies with EN 1073-2 for protection against radioactive particles
• Meets EN 1149-5 standards for electrostatic discharge safety

Applications


• Used for handling hazardous materials in industrial settings
• Ideal for maintenance and cleaning in chemical environments
• Suitable for use in laboratories requiring protective clothing
• Effective in agricultural where chemical exposure may occur

What makes these coveralls suitable for chemical exposure?


The fabric used in these coveralls is specifically designed to resist chemicals and liquids, ensuring safety in environments where exposure to harmful substances is a concern.

How do these coveralls ensure safety against static electricity?


They meet the EN 1149-5 standard, which means they are constructed to reduce static electricity risks, making them Ideal for environments where static discharge can pose a hazard.

Can these overalls be worn comfortably for long periods?


Yes, their lightweight design allows for ease of movement while providing sufficient coverage, making them suitable for long-duration tasks.

Are these coveralls easy to wear and take off?


The coveralls are designed for convenience, featuring an easy pull-on style that allows for quick donning and doffing, saving valuable time on the job.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy