Ansell Green Coverall, EN 1073-2, EN 1149-5, EN 14126, L
- RS Stock No.:
- 346-105
- Mfr. Part No.:
- GR40T000756-04
- Brand:
- Ansell
Subtotal (1 unit)*
£306.00
(exc. VAT)
£367.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £306.00 |
*price indicative
- RS Stock No.:
- 346-105
- Mfr. Part No.:
- GR40T000756-04
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | L | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Green | |
| Style | Coverall | |
| Gender | Unisex | |
| Standards Met | EN 1073-2, EN 1149-5, EN 14126 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size L | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Green | ||
Style Coverall | ||
Gender Unisex | ||
Standards Met EN 1073-2, EN 1149-5, EN 14126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Encapsulated chemical protective suit designed for air-fed or supplied systems. Welded and taped seams provide enhanced protection, ensuring the highest defence against liquids and particulates.
CE CATEGORY III (Type 3, EN 1073 1, EN 1149 5)
Superb barrier against liquids and particulates
Superb barrier against liquids and particulates
Related links
- Ansell Green Coverall EN 1149-5 L
- Ansell Orange Coverall EN 1149-5 L
- Ansell White Coverall EN 1149-5 L
- Ansell Red Coverall EN 1149-5 L
- Ansell Yellow Coverall EN 1149-5 L
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
