Ansell Alphatec 2000 Standard SOCO White Chemical Protective Suit, Coverall, 3XL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
345-645
Mfr. Part No.:
WH20B-00128-07
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

3XL

Product Type

Chemical Protective Suit

Material Properties

Chemical & Liquid Resistant

Colour

White

Style

Coverall

Gender

Unisex

Material

Microporous Polyethylene Laminate Non-Woven

Series

Alphatec 2000 Standard SOCO

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Advanced breathable microporous laminate protective suit designed for forensic applications, providing reliable protection against particulates and low-hazard liquid exposure while ensuring comfort and mobility.

CE CATEGORY III (Type 5 B, Type 6 B, EN 1073 2, EN 14126, DIN 32781, EN 1149 5)

Protective barrier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy