Ansell White Coverall, EN 1073-2, EN 1149-5, EN 14126, XXXXXL
- RS Stock No.:
- 345-636
- Mfr. Part No.:
- WH20B-00122-09
- Brand:
- Ansell
Subtotal (1 unit)*
£6.87
(exc. VAT)
£8.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.87 |
*price indicative
- RS Stock No.:
- 345-636
- Mfr. Part No.:
- WH20B-00122-09
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | XXXXXL | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Standards Met | EN 1073-2, EN 1149-5, EN 14126 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size XXXXXL | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Standards Met EN 1073-2, EN 1149-5, EN 14126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Superior breathable microporous laminate protective suit designed for diverse industrial applications, offering reliable protection against particulates and low-hazard liquid sprays while ensuring comfort and durability.
CE CATEGORY III (Type 5 B, Type 6 B, EN 1073 2, EN 14126, DIN 32781, EN 1149 5)
Microporous laminate composition
Microporous laminate composition
Related links
- Ansell White Coverall EN 1149-5 XXXXXL
- Ansell Orange Coverall EN 1149-5 XXXXXL
- Ansell White/Yellow Coverall EN 1149-5 XXXXXL
- Ansell White/Red Coverall EN 1149-5 XXXXXL
- Ansell Blue EN 1073-2 EN 14126, XXXXXL
- Ansell White Coverall EN 1149-5 XS
- Ansell White Coverall EN 1149-5 L
- Ansell White Coverall EN 1149-5 XXXXL
