Molex Male Plug to Male Plug, ABS/Polycarbonate Tag, 1 m
- RS Stock No.:
- 694-142
- Mfr. Part No.:
- 68785-0001
- Brand:
- Molex
Subtotal (1 box of 8 units)*
£171.05
(exc. VAT)
£205.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £171.05 | £21.381 |
*price indicative
- RS Stock No.:
- 694-142
- Mfr. Part No.:
- 68785-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Tag | |
| Connector Type A | Plug | |
| Connector Type B | Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Jacket Material | ABS/Polycarbonate | |
| Jacket Colour | Black | |
| Standards/Approvals | EIA 364-41 | |
| Series | 68785 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Tag | ||
Connector Type A Plug | ||
Connector Type B Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Jacket Material ABS/Polycarbonate | ||
Jacket Colour Black | ||
Standards/Approvals EIA 364-41 | ||
Series 68785 | ||
- COO (Country of Origin):
- CN
The Molex Mini DP plug cable assembly is expertly designed to provide reliable connectivity for high-performance display devices. This product serves as a robust solution for transferring digital video and audio signals, ensuring optimal signal integrity. With its Compact design, it is Ideal for environments where space is limited, while still maintaining the highest standards of performance. Made to meet stringent mechanical and electrical specifications, this cable assembly is perfect for users seeking durability alongside Advanced technology. The assembly also adheres to industry standards for appearance and mechanical resilience, making it a trusted choice for both professional and personal use.
Constructed with high-quality materials for enhanced durability
Designed to meet strict mechanical specifications for reliable performance
Features a pull force requirement of 5.0 KGF for robust cable management
Undergoes rigorous flexing tests to ensure long-lasting strain relief
Includes drainage and grounding pins for improved electrical safety
Supports hot plug detection, enhancing user convenience during operation
Chemical substance compliance ensures safety in various environments
Facilitates superior signal transfer with minimal interference
Related links
- Molex Male Plug Female Jack Cable Assembly, 1000 mm
- Molex 4.2 mm Pitch 2 Row Straight
- Molex, 34586 Male Voiding Key Plug-In
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male Plug, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male Plug, 304.8 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male Jack, 609.6 mm 50 Ω
- Molex 3.5 mm Pitch 2 Row Vertical
- Molex 6.2 mm Pitch 2 Row Straight
