Sparkfun KIT-14035 Pi-TopCEED Computer LCD Development Kit With LCD Screen
- RS Stock No.:
- 288-4662
- Distrelec Article No.:
- 301-52-828
- Mfr. Part No.:
- KIT-14035
- Brand:
- Sparkfun
Stock information currently inaccessible
- RS Stock No.:
- 288-4662
- Distrelec Article No.:
- 301-52-828
- Mfr. Part No.:
- KIT-14035
- Brand:
- Sparkfun
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sparkfun | |
| Product Type | Display Board | |
| Display Technology | LCD | |
| Kit Name | Pi-TopCEED Computer | |
| Featured Device | LCD Screen | |
| Kit Classification | Development Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sparkfun | ||
Product Type Display Board | ||
Display Technology LCD | ||
Kit Name Pi-TopCEED Computer | ||
Featured Device LCD Screen | ||
Kit Classification Development Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The pi-topCEED, is a micro computer designed to help you explore computing and unlock endless possibilities. With its user-friendly setup and variety of features, it is the perfect tool for anyone looking to delve into the world of hardware and software.
Comes with a GPIO breakout cable, allowing for flexible use of GPIO pins
Includes jumper cables for even more versatility in connecting to other devices
Easy setup process with clear instructions for inserting MicroSD cards and connecting various components
Compatible with a range of pi-top Add-ons for expanding functionalities
Adjustable kickstand for optimal viewing angles during use
Related links
- Siemens 3KC9000-8TL50 SENTRON 3KC ATC6500 LCD Development Kit With 3KC ATC6500 for Transfer Switching Equipment
- Bridgetek MN820 BT820 Mini Module with On-board 1Gbit DDR3L SDRAM LCD Development Kit With BT820B for VM820C Development
- Display Development Tools
- ADAFRUIT INDUSTRIES 2478 TFT LCD Display 2.4 in Resistive Touch Screen Display Module With ILI9341 for MicroSD Socket -
- STMicroelectronics B-LCD40-DSI1 WVGA TFT LCD board 4 in Capacitive Touch Screen Add On Board With 4-inch WVGA TFT for ST
- Seeed Studio 110070048 reTerminal Development Kit With 5 in IPS Multi Touch Screen, Embedded Linux with Raspberry Pi CM4
- Display Visions EA EVALEDIP240B eDIP-series LCD Starter Kit With Display 240x128 dots, blue/white negative
- MikroElektronika MIKROE-55 Character LCD 2x16 with blue backlight LCD Development Board
