Metcal Yellow Dispensing Tip Dispensing Tip, 32 Gauge
- RS Stock No.:
- 276-3553
- Distrelec Article No.:
- 300-35-990
- Mfr. Part No.:
- 932025-TE
- Brand:
- Metcal
Subtotal (1 unit)*
£29.64
(exc. VAT)
£35.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.64 |
*price indicative
- RS Stock No.:
- 276-3553
- Distrelec Article No.:
- 300-35-990
- Mfr. Part No.:
- 932025-TE
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Sub Type | Dispensing Tip | |
| Product Type | Dispensing Tip | |
| Gauge | 32 | |
| For Use With | Fluid Dispenser | |
| Length | 6.35mm | |
| Colour | Yellow | |
| Inside Diameter | 100μm | |
| Series | TE Tips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Sub Type Dispensing Tip | ||
Product Type Dispensing Tip | ||
Gauge 32 | ||
For Use With Fluid Dispenser | ||
Length 6.35mm | ||
Colour Yellow | ||
Inside Diameter 100μm | ||
Series TE Tips | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Metcal TE Tips Series Dispensing Tip, 0.1mm Inside Diameter, 6.35mm Length - 932025-TE
This dispensing tip is a short, single-use nozzle designed for precise delivery of liquids from a compatible fluid dispenser. It offers a narrow flow path for controlled application in tasks requiring fine placement and minimal material waste.
Features and Benefits:
• 32 gauge offers very fine flow control for delicate deposits
• 0.1 mm bore supports micro-dispensing of low-volume fluids
• Yellow colour allows quick Visual identification during use
• Short length improves access in confined workspaces
• Compatible with standard fluid dispensers for straightforward fitment
• 0.1 mm bore supports micro-dispensing of low-volume fluids
• Yellow colour allows quick Visual identification during use
• Short length improves access in confined workspaces
• Compatible with standard fluid dispensers for straightforward fitment
Applications
• Suitable for precision glue and adhesive application tasks
• Used with automated dispensers for circuit-level work
• Ideal for micro-assembly and component bonding operations
• Can be used for spot dosing in laboratory procedures
• Used with automated dispensers for circuit-level work
• Ideal for micro-assembly and component bonding operations
• Can be used for spot dosing in laboratory procedures
What internal opening size determines flow rate?
The inside diameter is 0.1 mm which governs volumetric throughput and droplet size.
How does the tip's profile assist with tight access points?
The 6.35 mm overall length reduces protrusion, enabling access into shallow cavities and narrow assemblies.
Which Visual cue helps operators select the correct tip quickly?
The yellow colour coding identifies the gauge and flow characteristics at a glance.
What compatibility should be checked before fitting?
Ensure the dispenser accepts disposable tips with a matching attachment style and gauge for secure seating.
Related links
- Metcal Yellow Dispensing Tip Dispensing Tip, 20 Gauge
- Metcal Clear Dispensing Tip Dispensing Tip, 27 Gauge
- Metcal Red Dispensing Tip Dispensing Tip, 25 Gauge
- Metcal Green Dispensing Tip Dispensing Tip, 18 Gauge
- Metcal Amber Dispensing Tip Dispensing Tip, 15 Gauge
- Metcal Blue Dispensing Tip Dispensing Tip, 22 Gauge
- Metcal Orange Dispensing Tip Dispensing Tip, 23 Gauge
- Metcal Purple Dispensing Tip Dispensing Tip, 21 Gauge
