Metcal Orange Dispensing Tip Dispensing Tip, 23 Gauge
- RS Stock No.:
- 276-3540
- Distrelec Article No.:
- 300-35-968
- Mfr. Part No.:
- 923025-TE
- Brand:
- Metcal
Subtotal (1 unit)*
£26.50
(exc. VAT)
£31.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.50 |
*price indicative
- RS Stock No.:
- 276-3540
- Distrelec Article No.:
- 300-35-968
- Mfr. Part No.:
- 923025-TE
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Dispensing Tip | |
| Sub Type | Dispensing Tip | |
| Gauge | 23 | |
| Length | 6.35mm | |
| For Use With | Fluid Dispenser | |
| Inside Diameter | 300μm | |
| Colour | Orange | |
| Series | TE Tips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Dispensing Tip | ||
Sub Type Dispensing Tip | ||
Gauge 23 | ||
Length 6.35mm | ||
For Use With Fluid Dispenser | ||
Inside Diameter 300μm | ||
Colour Orange | ||
Series TE Tips | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Metcal TE Tips Series Dispensing Tip, 0.3mm Inside Diameter, 6.35mm Length - 923025-TE
This dispensing tip is designed for precise fluid delivery when used with a compatible fluid dispenser. It provides a controlled flow path for small-volume applications and is available in a high-visibility colour for easy identification in workshop environments.
Features and Benefits:
• 0.3mm orifice enables fine droplet control for delicate tasks
• 23 gauge wall ensures narrow-bore dispensing consistency
• Short 6.35mm length reduces dead volume during transfers
• Orange colour simplifies tip selection and inventory handling
• Compatible with standard fluid dispensers for Rapid fitting
• 23 gauge wall ensures narrow-bore dispensing consistency
• Short 6.35mm length reduces dead volume during transfers
• Orange colour simplifies tip selection and inventory handling
• Compatible with standard fluid dispensers for Rapid fitting
Applications
• Suitable for adhesive application to small joints
• Used with handheld dispensers for component dosing
• Ideal for micro-dispensing tip tasks in prototyping
• Can be used for precise lubrication of tiny mechanisms
• Used for targeted bonding in small-scale assembly
• Used with handheld dispensers for component dosing
• Ideal for micro-dispensing tip tasks in prototyping
• Can be used for precise lubrication of tiny mechanisms
• Used for targeted bonding in small-scale assembly
How does the tip affect dispense repeatability?
The narrow 0.3mm aperture, combined with the 23 gauge bore, limits flow variation for repeatable micro-dosing.
Will the tip fit most commercial fluid dispensers?
It is intended for use with compatible fluid dispensers that accept narrow-bore dispensing tips and standard push-fit attachments.
What Visual advantage does the colour provide during operations?
The Orange finish allows quick Visual identification among other tips, aiding fast selection and reducing set-up time.
How does the short length influence dispensing performance?
The 6.35mm overall length decreases internal volume, reducing residual fluid and improving control during small-volume deposits.
Related links
- Metcal Orange Dispensing Tip Dispensing Tip, 23 Gauge
- Kahnetics Blue Dispensing Tip Dispensing Tip, 23 Gauge
- Metcal Orange Needle Nozzle Dispensing Tip, 23 Gauge
- Metcal Clear Dispensing Tip Dispensing Tip, 27 Gauge
- Metcal Red Dispensing Tip Dispensing Tip, 25 Gauge
- Metcal Green Dispensing Tip Dispensing Tip, 18 Gauge
- Metcal Amber Dispensing Tip Dispensing Tip, 15 Gauge
- Metcal Blue Dispensing Tip Dispensing Tip, 22 Gauge
