Loctite LOCTITE ADHESIVES Sealant Gun

Subtotal (1 unit)*

£2,972.25

(exc. VAT)

£3,566.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,972.25

*price indicative

RS Stock No.:
259-5107
Mfr. Part No.:
LOCTITE EQ RC40
Brand:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Sealant Gun

For Use With

LOCTITE ADHESIVES

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Loctite EQ RC40 Integrated Semi-Automatic Dispenser combines both a dual channel dispense controller and a reservoir into a single unit. The controller provides two independent digital timing channels that provide control of two pneumatic outputs. These outputs can be used to control dispense valves or any other pneumatic device.

Controls up to two dispense valves

Two independent digital timing channels

Simple menu-driven commands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy