Subtotal (1 unit)*
£306.44
(exc. VAT)
£367.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £306.44 |
*price indicative
- RS Stock No.:
- 256-4956
- Mfr. Part No.:
- 88632
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Epoxy Gun | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Epoxy Gun | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Loctite pneumatic handgun it is used for plastic and aluminium cartridges. It is designed for LOCTITE 250 ml tubes and 300 ml cartridges.
Rapid loading system to make cartridge changes clean and easy
Ergonomically designed
Simple and clean dispensing
