Loctite Epoxy Gun

Subtotal (1 unit)*

£593.50

(exc. VAT)

£712.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£593.50

*price indicative

RS Stock No.:
256-4951
Mfr. Part No.:
476898
Brand:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Epoxy Gun

Standards/Approvals

No

COO (Country of Origin):
GB
The Loctite pneumatic dual cartridge hand pump is designed for 2K epoxy, polyurethane and hybrid products in 50ml dual cartridges.

Lightweight and ergonomic design for easy use

Integrated air pressure regulator

Convenient 8-position thumb wheel pressure adjustment to control the dispense rate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy