Loctite Epoxy Gun Adhesives

Subtotal (1 unit)*

£67.87

(exc. VAT)

£81.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
  • Plus 191 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.87

*price indicative

RS Stock No.:
256-4943
Mfr. Part No.:
267452
Brand:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Epoxy Gun

For Use With

Adhesives

Standards/Approvals

No

The Loctite dual cartridge applicator is a hand-held and manually operated dispenser. The dispenser provides a convenient, cost-effective method to apply product from 2K cartridges. It is used for 1:1 and 2:1 mix ratio products.

Convenient, cost-effective method of application

Good ergonomic features to minimize operator fatigue

50 mL D-style cartridges

Related links