Tajima Electronics Sealant Gun Cartridges 310ml
- RS Stock No.:
- 648-242
- Mfr. Part No.:
- TACNV100SP12
- Brand:
- Tajima Electronics
Subtotal (1 unit)*
£39.30
(exc. VAT)
£47.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.30 |
*price indicative
- RS Stock No.:
- 648-242
- Mfr. Part No.:
- TACNV100SP12
- Brand:
- Tajima Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima Electronics | |
| Sub Type | Dispensing Gun | |
| Product Type | Sealant Gun | |
| Volume | 310ml | |
| For Use With | Cartridges | |
| Select all | ||
|---|---|---|
Brand Tajima Electronics | ||
Sub Type Dispensing Gun | ||
Product Type Sealant Gun | ||
Volume 310ml | ||
For Use With Cartridges | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Heavy Duty Sealant Gun is designed with an auto flow stop feature and a twin thrust system for efficient application of sealant. With a high-powered 12:1 ratio, this gun provides the necessary force to dispense sealant effectively. Its 360 degree rotating barrel allows for easy manoeuvrability during use. The gun also features an extra-long integrated pin for unblocking nozzles, ensuring smooth operation.
Full Metal mechanism the die-cast aluminium handle provides durability and stability
Use with 310ml cartridges
Integrated eye-let for lanyard attachment
Sealant gun features auto-flow stop drip protection mechanism
Related links
- Tajima Electronics Sealant Gun Cartridges 310ml
- Tajima Electronics Sealant Gun Cartridges 900ml
- Tajima Electronics Sealant Gun Cartridges 400ml
- Proteus Equipment Sealant Gun Cartridges 310ml
- Tajima Electronics Sealant Gun Tubes 400ml
- Geocel Sealant Gun 400Ml Cartridges And 150Ml Co-Axial Cartridges, 310Ml 400ml
- RS PRO Sealant Gun Adhesive And Sealant Cartridges 400ml
- SAM Sealant Gun Mastic Cartridges to Seal Cracks and Make Water-Tight Seals 310ml
