HARWIN, H31 Discrete Socket, Rated At 2A
- RS Stock No.:
- 173-0880
- Mfr. Part No.:
- H3190-05
- Brand:
- HARWIN
Stock information currently inaccessible
- RS Stock No.:
- 173-0880
- Mfr. Part No.:
- H3190-05
- Brand:
- HARWIN
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Gender | Female | |
| Series | H31 | |
| Length | 3mm | |
| Body Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Current Rating | 2A | |
| Termination Method | Solder | |
| Housing Material | Brass | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Gender Female | ||
Series H31 | ||
Length 3mm | ||
Body Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Current Rating 2A | ||
Termination Method Solder | ||
Housing Material Brass | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- GB
