TE Connectivity, Mini-Spring Series 3 PCB Socket, 25 AWG Wire Size

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-0897
Mfr. Part No.:
2-5331272-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Series

Mini-Spring Series 3

Wire Size

25 AWG

Length

3.51mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Termination Method

Solder

Number of Contacts

1

COO (Country of Origin):
US