TE Connectivity 8 Way Through Hole DIP Switch SPST, Piano Actuator

Discontinued
RS Stock No.:
875-0312
Mfr. Part No.:
5435802-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

8

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Piano

Contact Current Rating

1.5 (Non-Switching) A, 100 (Switching) mA

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +105°C

Voltage Rating

5 V dc, 50 V dc

Dielectric Strength

500V dc

COO (Country of Origin):
MX

Piano Style Actuator (7000 Series)


Side actuated SPST