TE Connectivity 8 Way Surface Mount DIP Switch SPST
- RS Stock No.:
- 718-2196
- Mfr. Part No.:
- 1-1825006-5
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 718-2196
- Mfr. Part No.:
- 1-1825006-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Positions | 8 | |
Mounting Type | Surface Mount | |
Contact Configuration | SPST | |
Contact Material | Copper Alloy | |
Package Style | DIP | |
Actuator Type | Slide | |
Contact Current Rating | 25 mA@ 24 V dc | |
Maximum Operating Temperature | +100°C | |
Minimum Operating Temperature | -40°C | |
Operating Temperature Range | -40 → +100°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Positions 8 | ||
Mounting Type Surface Mount | ||
Contact Configuration SPST | ||
Contact Material Copper Alloy | ||
Package Style DIP | ||
Actuator Type Slide | ||
Contact Current Rating 25 mA@ 24 V dc | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +100°C | ||
Low Profile (GDS Series)
GDS series low profile surface mount DIP switches from Tyco Electronics
Bifurcated gold wiping (gold to gold) contact system
Vacuum pick and place compatible and auto insertable
Vacuum pick and place compatible and auto insertable
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.