TE Connectivity 4 Way Through Hole DIP Switch SPST, Rocker Actuator
- RS Stock No.:
- 718-2023
- Mfr. Part No.:
- 3-5435668-4
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 718-2023
- Mfr. Part No.:
- 3-5435668-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 4 | |
| Mounting Type | Through Hole | |
| Contact Material | Gold Plated Copper | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Actuator Type | Rocker | |
| Contact Current Rating | 100 mA@ 5 V dc | |
| Mechanical Life | 2000Operations | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Operating Temperature Range | -55 → +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 4 | ||
Mounting Type Through Hole | ||
Contact Material Gold Plated Copper | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Rocker | ||
Contact Current Rating 100 mA@ 5 V dc | ||
Mechanical Life 2000Operations | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Operating Temperature Range -55 → +105°C | ||
TE Connectivity 7100 Series DIP Switch with Rocker Actuator
7100 series DIP switches with a 2.54mm centerline. These 7100 series DIP switches have top actuated rocker actuators and are through hole PCB mounting with gold plated contacts. Typical applications for these 7100 series DIP switches include programming applications where the number of cycles per pole is limited.
The switch legs are plated to meet AMP Solderability Specification 109 - 11 - 3
