KNITTER-SWITCH 4 Way Surface Mount DIP Switch SPST

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
702-3653
Mfr. Part No.:
DHS904J
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Number of Positions

4

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Gold over Nickel Plated Copper Alloy

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Priced to Clear

Yes

Dielectric Strength

300V ac

COO (Country of Origin):
CN

DHS900 Half-pitch


Gold-over-nickel plated contacts
Available with either L-shape or J-lead SMT terminations

Miniature half-pitch (0.05in / 1.27mm) DIL switches for SMT mounting


Dual-In-Line Switches


Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.

Related links