Discontinued
- RS Stock No.:
- 682-0894
- Mfr. Part No.:
- A6D2103
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Positions | 2 | |
| Mounting Type | Through Hole | |
| Contact Configuration | DPST | |
| Contact Material | Beryllium Copper | |
| Package Style | DIP | |
| Actuator Type | Slide | |
| Contact Current Rating | 100 mA@ 5 V dc | |
| Mechanical Life | 5000Operations | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70°C | |
| Dielectric Strength | 500V ac | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Positions 2 | ||
Mounting Type Through Hole | ||
Contact Configuration DPST | ||
Contact Material Beryllium Copper | ||
Package Style DIP | ||
Actuator Type Slide | ||
Contact Current Rating 100 mA@ 5 V dc | ||
Mechanical Life 5000Operations | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
Dielectric Strength 500V ac | ||
- COO (Country of Origin):
- CN
Low profile Top Actuated Switches
Fully sealed internally (not tape sealed) suitable for immersion cleaning and automated assembly equipment
Bifurcated gold-plated contacts for reliability of operation and self-cleaning action.
Contact resistance: 100mΩ
BT approval to D8173
Bifurcated gold-plated contacts for reliability of operation and self-cleaning action.
Contact resistance: 100mΩ
BT approval to D8173
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Approvals
D8173
Related links
- Omron 2 Way Through Hole DIP Switch DPST
- Omron 2 Way Through Hole DIP Switch DPST IP40
- Omron 2 Way Through Hole DIP Switch DPST, Piano Actuator
- Omron 2 Way PCB DIP Switch DPST
- Omron 2 Way Surface Mount DIP Switch DPST
- ERG 2 Way Through Hole DIP Switch DPST
- KNITTER-SWITCH 2 Way Through Hole DIP Switch DPST
- APEM 2 Way Through Hole DIP Switch DPST Raised Actuator
