KNITTER-SWITCH 2 Way Through Hole DIP Switch DPST
- RS Stock No.:
- 702-3322
- Mfr. Part No.:
- DBS9102K
- Brand:
- KNITTER-SWITCH
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 5)
£0.928
(exc. VAT)
£1.114
(inc. VAT)
- RS Stock No.:
- 702-3322
- Mfr. Part No.:
- DBS9102K
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Number of Positions | 2 | |
| Mounting Type | Through Hole | |
| Contact Material | Tin Plated Brass | |
| Contact Configuration | DPST | |
| Package Style | DIP | |
| Actuator Type | Slide | |
| Contact Current Rating | 25 mA@ 24 V dc | |
| Mechanical Life | 5000Operations | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Dielectric Strength | 500V dc | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Number of Positions 2 | ||
Mounting Type Through Hole | ||
Contact Material Tin Plated Brass | ||
Contact Configuration DPST | ||
Package Style DIP | ||
Actuator Type Slide | ||
Contact Current Rating 25 mA@ 24 V dc | ||
Mechanical Life 5000Operations | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Dielectric Strength 500V dc | ||
- COO (Country of Origin):
- CN
Related links
- KNITTER-SWITCH 2 Way Through Hole DIP Switch DPST
- KNITTER-SWITCH 2 Way Surface Mount DIP Switch 2PST, Raised Actuator
- ERG 2 Way Through Hole DIP Switch DPST
- Omron 2 Way Through Hole DIP Switch DPST
- ERG 4 Way Through Hole DIP Switch DPST
- Omron 2 Way Through Hole DIP Switch DPST, Piano Actuator
- Omron 2 Way Through Hole DIP Switch DPST IP40
- APEM 2 Way Through Hole DIP Switch DPST Raised Actuator

