Same Sky 3 Way Surface Mount DIP Switch SPST, Flat Actuator
- RS Stock No.:
- 259-6375
- Mfr. Part No.:
- DS04-254-2-03BK-SMT
- Brand:
- Same Sky
Bulk discount available
Price Each (In a Pack of 10)**
£0.546
(exc. VAT)
£0.655
(inc. VAT)
Available to back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over £50.00
Units | Per unit | Per Pack** |
---|---|---|
10 - 10 | £0.546 | £5.46 |
20 - 20 | £0.519 | £5.19 |
30 - 30 | £0.493 | £4.93 |
40 + | £0.468 | £4.68 |
**price indicative
Related links
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower