CTS 4 Way Through Hole DIP Switch SPDT, Standard Actuator

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
177-4289
Mfr. Part No.:
206-124
Brand:
CTS
Find similar products by selecting one or more attributes.
Select all

Brand

CTS

Number of Positions

4

Mounting Type

Through Hole

Contact Configuration

SPDT

Package Style

DIP

Actuator Type

Standard

Contact Current Rating

100 (Non Switching) mA, 50 (Switching) mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +85°C

Voltage Rating

24 V dc, 50 (Non Switching) V dc

Dielectric Strength

500V ac

COO (Country of Origin):
TW

CTS Through Hole Mount DIP Switch


The CTS DIP switch is a 4 way single pole double throw (SPDT) contact configuration switch. It has standard actuator with through hole mounting type switch. Its unique design and construction provides superior ESD protection. When the off side terminals are connected to the ground, they are moulded into the thermoset base and provide electrostatic discharge. Dimple-to-flat surface wiping interface is an optimized contact design.

Features and Benefits


• Inexpensive and high reliability
• Long-term contact corrosion resistance
• Service temperature ranges between -55°C and 85°C
• Voltage rating is 24VDC

Applications


• Arcade machines
• Automatic garage doors
• Industrial sectors
• PC expansion cards
• Security systems
• Servers