CTS 4 Way Through Hole DIP Switch SPST, Standard Actuator

Discontinued
RS Stock No.:
177-4286
Mfr. Part No.:
206-4RAST
Brand:
CTS
Find similar products by selecting one or more attributes.
Select all

Brand

CTS

Number of Positions

4

Mounting Type

Through Hole

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Standard

Contact Current Rating

100 (Non Switching) mA, 50 (Switching) mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +85°C

Voltage Rating

24 V dc, 50 (Non Switching) V dc

Dielectric Strength

500V ac

COO (Country of Origin):
TW
CTS slide DIP Switch versions are available in a broad range of low profile, half pitch (.05 inch), standard pitch (.1 inch), through hole, and surface mount options. We offer top, right angle, or side actuation styles. Additionally, our unique design & construction allows for superior ESD protection in many of our DIP switch products.

Optimized Mechanical Features
Designed for panel applications Saves cost of right angle socket
Multiple circuit configurations available
Standard 2.54mm (.100") x 2.54mm (.100") centers, uses minimum PCB real estate
Available with low profile, standard, or extended actuators for SPST circuitry
Optimized Contact System
Contact wiping action on make and break
Integral terminal and contact locked into high temperature plastic base
Electrostatic discharge shield rated to 22 KV
Materials
Series 206RA, gold plated contacts for long-term contact corrosion resistance
Series 208RA, tin plated contacts