- RS Stock No.:
- 177-4251
- Mfr. Part No.:
- 206-3
- Brand:
- CTS
Discontinued product
- RS Stock No.:
- 177-4251
- Mfr. Part No.:
- 206-3
- Brand:
- CTS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CTS Through Hole Mount DIP Switch
The CTS is a 3-way through hole mount DIP SPST switch. It has standard actuator type which has a top, right angle or side angle actuation styles. Its unique design and construction provides superior ESD protection. When the OFF side terminals are connected to the ground they are moulded into the thermoset base and provide electrostatic discharge. Dimple-to-flat surface wiping interface is an optimised contact design.
Features and Benefits
• Actuation life of 10,000 cycles switching 50mA @ 24VDC
• Long-term contact corrosion resistance
• Operating temperature ranges between -55°C and 85°C
• Long-term contact corrosion resistance
• Operating temperature ranges between -55°C and 85°C
Applications
• Mechanical applications
• Security systems
• Servers
• Security systems
• Servers
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Standard |
Contact Current Rating | 100 (Non Switching) mA, 50 (Switching) mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +85°C |
Voltage Rating | 24 V dc, 50 (Non Switching) V dc |
Dielectric Strength | 500V ac |