TE Connectivity 10 Way Through Hole DIP Switch 10P, Rotary Flush Actuator

Subtotal (1 bag of 45 units)*

£86.625

(exc. VAT)

£103.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
45 +£1.925£86.63

*price indicative

RS Stock No.:
164-7439
Mfr. Part No.:
1825007-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

10

Mounting Type

Through Hole

Contact Configuration

10P

Contact Material

Gold over Nickel Plated Copper Alloy

Actuator Type

Rotary Flush

Contact Current Rating

20 mA @ 20 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Dielectric Strength

300V ac

COO (Country of Origin):
JP

Miniature Rotary Encoded Switches


Contact rating: 0.4VA @ 20Vdc max
Contact resistance: 50mΩ max
Life expectancy: 10000 rotations
Temperature range: -30 to +85°C
5-second resistance to wave soldering at 285°C (mounted on 1.5mm card)
Resistant to ultrasound cleaning in a solvent solution, 10% contaminated by fluxing agent
Gold plated contacts


PCB Mounting


Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows