TE Connectivity 8 Way Surface Mount DIP Switch SPST
- RS Stock No.:
- 164-0833
- Mfr. Part No.:
- 4-1825059-2
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 164-0833
- Mfr. Part No.:
- 4-1825059-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 8 | |
| Mounting Type | Surface Mount | |
| Contact Material | Gold over Nickel Plated Copper Alloy | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Actuator Type | Slide | |
| Contact Current Rating | 100 mA @ 24 V dc | |
| Mechanical Life | 1000Operations | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 8 | ||
Mounting Type Surface Mount | ||
Contact Material Gold over Nickel Plated Copper Alloy | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Slide | ||
Contact Current Rating 100 mA @ 24 V dc | ||
Mechanical Life 1000Operations | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
- COO (Country of Origin):
- CN
Flush Actuator Slide Switches
High pressure wiping contact for aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Insulation resistance: 1000 MΩ @100 Vdc
Mechanical life: 1000 cycles
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Insulation resistance: 1000 MΩ @100 Vdc
Mechanical life: 1000 cycles
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
