TE Connectivity 6 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- RS Stock No.:
 - 163-9176
 - Mfr. Part No.:
 - ADF06STTR04
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 163-9176
 - Mfr. Part No.:
 - ADF06STTR04
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 6 | |
| Mounting Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Configuration | SPST | |
| Package Style | SMT | |
| Actuator Type | Flush Slide | |
| Contact Current Rating | 100 mA | |
| Mechanical Life | 1000 (Electrical)Operations | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Voltage Rating | 24V dc | |
| Priced to Clear | Yes | |
| Dielectric Strength | 500V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Positions 6  | ||
Mounting Type Surface Mount  | ||
Contact Material Copper Alloy  | ||
Contact Configuration SPST  | ||
Package Style SMT  | ||
Actuator Type Flush Slide  | ||
Contact Current Rating 100 mA  | ||
Mechanical Life 1000 (Electrical)Operations  | ||
Maximum Operating Temperature +85°C  | ||
Minimum Operating Temperature -30°C  | ||
Operating Temperature Range -30 → +85°C  | ||
Voltage Rating 24V dc  | ||
Priced to Clear Yes  | ||
Dielectric Strength 500V ac  | ||
- COO (Country of Origin):
 - CN
 
TE DIP Switch ADF Series
The ADF Series DIP switch is a flush slide style actuator complete with tape seal.
Standards
UL 94V-0
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
