TE Connectivity 2 Way Surface Mount DIP Switch SPST
- RS Stock No.:
 - 161-3788
 - Mfr. Part No.:
 - ADF02S04
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 161-3788
 - Mfr. Part No.:
 - ADF02S04
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 2 | |
| Mounting Type | Surface Mount | |
| Contact Material | Gold Plated Copper Alloy | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Actuator Type | Slide | |
| Contact Current Rating | 100 mA @ 24 V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Positions 2  | ||
Mounting Type Surface Mount  | ||
Contact Material Gold Plated Copper Alloy  | ||
Contact Configuration SPST  | ||
Package Style DIP  | ||
Actuator Type Slide  | ||
Contact Current Rating 100 mA @ 24 V dc  | ||
Flush Actuator Slide Switches
High pressure wiping contact for aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Insulation resistance: 1000 MΩ @100 Vdc
Mechanical life: 1000 cycles
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Insulation resistance: 1000 MΩ @100 Vdc
Mechanical life: 1000 cycles
Dual-In-Line Switches
Sub-miniature switches in a  choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
