TE Connectivity 8 Way Surface Mount DIP Switch SPST, Rocker Actuator
- RS Stock No.:
- 135-8477
- Mfr. Part No.:
- 1-1571983-0
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 40)
£2.178
(exc. VAT)
£2.614
(inc. VAT)
- RS Stock No.:
- 135-8477
- Mfr. Part No.:
- 1-1571983-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Positions | 8 | |
Mounting Type | Surface Mount | |
Contact Configuration | SPST | |
Contact Material | Gold Plated Copper Alloy | |
Package Style | DIP | |
Actuator Type | Rocker | |
Contact Current Rating | 25 mA @ 24 V dc | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -35°C | |
Operating Temperature Range | -35 → +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Positions 8 | ||
Mounting Type Surface Mount | ||
Contact Configuration SPST | ||
Contact Material Gold Plated Copper Alloy | ||
Package Style DIP | ||
Actuator Type Rocker | ||
Contact Current Rating 25 mA @ 24 V dc | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -35°C | ||
Operating Temperature Range -35 → +85°C | ||
- COO (Country of Origin):
- CN
Half Pitch Rocker Switches
Gold wiping contact system
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles
Note
Part numbers ending in STR04 are tape and reel
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.