- RS Stock No.:
- 123-4564
- Mfr. Part No.:
- 21810LPSTF
- Brand:
- CTS
Discontinued product
- RS Stock No.:
- 123-4564
- Mfr. Part No.:
- 21810LPSTF
- Brand:
- CTS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CTS 218 Series Half Pitch DIP Switches
CTS 218 Series of half pitch auto placeable DIP switches provide a mechanically optimised solution for a wide variety of applications. The 218 series comes equipped with low profile actuators, to prevent accidental actuation. Removable tape located over the more delicate areas of the 218 DIP switches ensure no interference from IR vapour phase or wave soldering.
Features and Benefits
Gull-wing and "J" bend terminal configurations available.
SPST contact configuration.
Provides a reliable strong connection thanks to gold plated contacts & terminals.
Gull-wing and "J" bend terminal configurations available.
SPST contact configuration.
Provides a reliable strong connection thanks to gold plated contacts & terminals.
CTS DIP Switches
Specifications
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | Surface Mount |
Contact Material | Beryllium Copper |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Piano |
Contact Current Rating | 25 mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 350V ac |