TE Connectivity 8 Way Through Hole SIP Switch SPST

Discontinued
RS Stock No.:
519-501
Mfr. Part No.:
STV08
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

8

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Gold over Nickel Plated Copper Alloy

Package Style

SIP

Actuator Type

Slide

Contact Current Rating

10 mA@ 5 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Priced to Clear

Yes

COO (Country of Origin):
CN

SIL Low profile STV series


Allows high PCB density design
Gold flashed contacts
End to end stackable on 0.1in. centres
Can be aqueous or solvent cleaned
Contact resistance: 50mΩ
Operating temperature -30 to +85ºC
Life Expectancy: 1000 cycles